EP2S180F1508C5N vs EP2S180F1508C4 feature comparison

EP2S180F1508C5N Intel Corporation

Buy Now Datasheet

EP2S180F1508C4 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 40 X 40 MM, 1 MM PITCH, FBGA-1508 40 X 40 MM, 1 MM PITCH, FBGA-1508
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Clock Frequency-Max 640 MHz 717 MHz
Combinatorial Delay of a CLB-Max 5.962 ns 5.117 ns
JESD-30 Code S-PBGA-B1508 S-PBGA-B1508
JESD-609 Code e1 e0
Length 40 mm 40 mm
Moisture Sensitivity Level 4 4
Number of CLBs 71760 71760
Number of Inputs 1170 1170
Number of Logic Cells 179400 179400
Number of Outputs 1162 1162
Number of Terminals 1508 1508
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 71760 CLBS 71760 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1508,39X39,40 BGA1508,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 40 mm 40 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 1508
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EP2S180F1508C5N with alternatives

Compare EP2S180F1508C4 with alternatives