EP2C35F672C7N vs LFE3-35EA-7FN672C feature comparison

EP2C35F672C7N Altera Corporation

Buy Now Datasheet

LFE3-35EA-7FN672C Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP LATTICE SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description LEAD FREE, FBGA-672
Pin Count 672 672
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 3.3 SUPPLY
Clock Frequency-Max 450 MHz 2932 MHz
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2076 4125
Number of Inputs 475 310
Number of Logic Cells 33216 33000
Number of Outputs 459 310
Number of Terminals 672 672
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2076 CLBS 4125 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.25 V 1.26 V
Supply Voltage-Min 1.15 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 1
ECCN Code 3A991.D
Samacsys Manufacturer Lattice Semiconductor
Combinatorial Delay of a CLB-Max 0.335 ns

Compare EP2C35F672C7N with alternatives

Compare LFE3-35EA-7FN672C with alternatives