EP2C35F484C7ES vs EP2C35F484C7N feature comparison

EP2C35F484C7ES Intel Corporation

Buy Now Datasheet

EP2C35F484C7N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-484 LEAD FREE, FBGA-484
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e1
Length 23 mm 23 mm
Number of CLBs 2100 2076
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2100 CLBS 2076 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 484
Additional Feature ALSO REQUIRES 3.3 SUPPLY
Clock Frequency-Max 450 MHz
Moisture Sensitivity Level 3
Number of Inputs 322
Number of Logic Cells 33216
Number of Outputs 306
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare EP2C35F484C7ES with alternatives

Compare EP2C35F484C7N with alternatives