EP2AGZ350HF40I4N vs EP2AGZ350HF40I3 feature comparison

EP2AGZ350HF40I4N Altera Corporation

Buy Now Datasheet

EP2AGZ350HF40I3 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA
Package Description LEAD FREE, MS-034, FBGA-1517 ,
Pin Count 1517
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 500 MHz
JESD-30 Code S-PBGA-B1517
JESD-609 Code e1 e0
Length 40 mm
Number of Inputs 734
Number of Logic Cells 348500
Number of Outputs 734
Number of Terminals 1517
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm
Base Number Matches 1 2
Pbfree Code No

Compare EP2AGZ350HF40I4N with alternatives

Compare EP2AGZ350HF40I3 with alternatives