Part Details for EP2AGZ350HF40C4 by Intel Corporation
Overview of EP2AGZ350HF40C4 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP2AGZ350HF40C4
EP2AGZ350HF40C4 CAD Models
EP2AGZ350HF40C4 Part Data Attributes
|
EP2AGZ350HF40C4
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGZ350HF40C4
Intel Corporation
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Number of CLBs | 13940 | |
Number of Inputs | 734 | |
Number of Logic Cells | 348500 | |
Number of Outputs | 734 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 13940 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 40 mm |
Alternate Parts for EP2AGZ350HF40C4
This table gives cross-reference parts and alternative options found for EP2AGZ350HF40C4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGZ350HF40C4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2AGZ350HF40I3 | Intel Corporation | Check for Price | Field Programmable Gate Array, | EP2AGZ350HF40C4 vs EP2AGZ350HF40I3 |
EP2AGZ350HF40I4 | Altera Corporation | Check for Price | Field Programmable Gate Array | EP2AGZ350HF40C4 vs EP2AGZ350HF40I4 |
EP2AGZ350HF40C3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | EP2AGZ350HF40C4 vs EP2AGZ350HF40C3N |
EP2AGZ350HF40I4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | EP2AGZ350HF40C4 vs EP2AGZ350HF40I4N |
EP2AGZ350HF40C3 | Intel Corporation | Check for Price | Field Programmable Gate Array, | EP2AGZ350HF40C4 vs EP2AGZ350HF40C3 |
EP2AGZ350HF40I3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | EP2AGZ350HF40C4 vs EP2AGZ350HF40I3N |
EP2AGZ350HF40I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, | EP2AGZ350HF40C4 vs EP2AGZ350HF40I4 |
EP2AGZ350HF40C3 | Altera Corporation | Check for Price | Field Programmable Gate Array | EP2AGZ350HF40C4 vs EP2AGZ350HF40C3 |
EP2AGZ350HF40I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 348500-Cell, CMOS, PBGA1517, LEAD FREE, MS-034, FBGA-1517 | EP2AGZ350HF40C4 vs EP2AGZ350HF40I4N |