EP20K200EFI672-1 vs EP20K200EFC672-3X feature comparison

EP20K200EFI672-1 Altera Corporation

Buy Now Datasheet

EP20K200EFC672-3X Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Package Description BGA, BGA672,26X26,40 BGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e1 e1
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 376 376
Number of Inputs 368
Number of Logic Cells 8320
Number of Outputs 368
Number of Terminals 672 672
Organization 4 DEDICATED INPUTS, 376 I/O 4 DEDICATED INPUTS, 376 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BGA
Pin Count 672
Clock Frequency-Max 160 MHz
Length 27 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min
Propagation Delay 2.33 ns
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Temperature Grade OTHER
Width 27 mm

Compare EP20K200EFI672-1 with alternatives

Compare EP20K200EFC672-3X with alternatives