EP20K200EFC672 vs EP20K200EFC672-1 feature comparison

EP20K200EFC672 Altera Corporation

Buy Now Datasheet

EP20K200EFC672-1 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description BGA, FINE LINE, BGA-672
Pin Count 672
Reach Compliance Code unknown compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e1 e0
Length 27 mm 27 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 376 376
Number of Terminals 672 672
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 376 I/O 4 DEDICATED INPUTS, 376 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 3.5 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 14 4
Rohs Code No
Factory Lead Time 4 Weeks
Clock Frequency-Max 160 MHz
Moisture Sensitivity Level 3
Number of Inputs 368
Number of Logic Cells 8320
Number of Outputs 368
Propagation Delay 1.58 ns
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Technology CMOS

Compare EP20K200EFC672 with alternatives

Compare EP20K200EFC672-1 with alternatives