Part Details for EP20K200EFC672 by Altera Corporation
Overview of EP20K200EFC672 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP20K200EFC672
EP20K200EFC672 CAD Models
EP20K200EFC672 Part Data Attributes
|
EP20K200EFC672
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K200EFC672
Altera Corporation
Loadable PLD, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 672 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 376 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 376 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP20K200EFC672
This table gives cross-reference parts and alternative options found for EP20K200EFC672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200EFC672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP20K200EFC672-1X | Intel Corporation | Check for Price | Loadable PLD, 1.58ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-1X |
EP20K200EFC672-1 | Altera Corporation | Check for Price | Loadable PLD, 1.58ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-1 |
EP20K200EFI672-3 | Altera Corporation | Check for Price | Loadable PLD, CMOS, PBGA672 | EP20K200EFC672 vs EP20K200EFI672-3 |
EP20K200EFC672-2XN | Intel Corporation | Check for Price | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-2XN |
EP20K200EFC672-2N | Intel Corporation | Check for Price | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-2N |
EP20K200EFC672-3 | Altera Corporation | Check for Price | Loadable PLD, 2.33ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-3 |
EP20K200EFC672-2 | Altera Corporation | Check for Price | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-2 |
EP20K200EFC672-1N | Intel Corporation | Check for Price | Loadable PLD, 1.58ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-1N |
EP20K200EFI672-2 | Altera Corporation | Check for Price | Loadable PLD, CMOS, PBGA672 | EP20K200EFC672 vs EP20K200EFI672-2 |
EP20K200EFC672-2X | Altera Corporation | Check for Price | Loadable PLD, 1.97ns, CMOS, PBGA672, FINE LINE, BGA-672 | EP20K200EFC672 vs EP20K200EFC672-2X |