EP20K100QC240-1
vs
EP20K100QC240-1XV
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-240
FQFP,
Pin Count
240
240
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G240
S-PQFP-G240
JESD-609 Code
e0
e0
Length
32 mm
32 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
189
189
Number of Inputs
183
Number of Logic Cells
4160
Number of Outputs
183
Number of Terminals
240
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 189 I/O
4 DEDICATED INPUTS, 189 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
2.5 ns
2.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
32 mm
32 mm
Base Number Matches
2
1
Compare EP20K100QC240-1 with alternatives
Compare EP20K100QC240-1XV with alternatives