EP20K100QC240-1XV
vs
EP20K100FC324-3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
QFP
Package Description
FQFP,
FINE LINE, BGA-324
Pin Count
240
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G240
S-PBGA-B324
JESD-609 Code
e0
e0
Length
32 mm
19 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
189
252
Number of Terminals
240
324
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 189 I/O
4 DEDICATED INPUTS, 252 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
BGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
2.5 ns
3.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.5 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
32 mm
19 mm
Base Number Matches
1
2
ECCN Code
3A991.D
Factory Lead Time
4 Weeks
Number of Inputs
246
Number of Logic Cells
4160
Number of Outputs
246
Package Equivalence Code
BGA324(UNSPEC)
Compare EP20K100QC240-1XV with alternatives
Compare EP20K100FC324-3 with alternatives