EP20K100QC240-1 vs EP20K100EBC356-2N feature comparison

EP20K100QC240-1 Intel Corporation

Buy Now Datasheet

EP20K100EBC356-2N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FQFP, QFP240,1.3SQ,20 LBGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G240 S-PBGA-B356
JESD-609 Code e0 e1
Length 32 mm 35 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 189 246
Number of Inputs 183
Number of Logic Cells 4160
Number of Outputs 183
Number of Terminals 240 356
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 189 I/O 4 DEDICATED INPUTS, 246 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP LBGA
Package Equivalence Code QFP240,1.3SQ,20 BGA356,26X26,50
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY, LOW PROFILE
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 2.5 ns 2.02 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 1.63 mm
Supply Voltage-Max 2.625 V 1.89 V
Supply Voltage-Min 2.375 V 1.71 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD BOTTOM
Width 32 mm 35 mm
Base Number Matches 2 2
ECCN Code 3A991.D

Compare EP20K100QC240-1 with alternatives

Compare EP20K100EBC356-2N with alternatives