EP20K100FI324-3 vs EP20K100QI240-3 feature comparison

EP20K100FI324-3 Intel Corporation

Buy Now Datasheet

EP20K100QI240-3 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, BGA324(UNSPEC) FQFP, QFP240,1.3SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B324 S-PQFP-G240
JESD-609 Code e0 e0
Length 19 mm 32 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 246 189
Number of Inputs 246 183
Number of Logic Cells 4160 4160
Number of Outputs 246 183
Number of Terminals 324 240
Organization 4 DEDICATED INPUTS, 246 I/O 4 DEDICATED INPUTS, 189 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Equivalence Code BGA324(UNSPEC) QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 19 mm 32 mm
Base Number Matches 2 2
Part Package Code QFP
Pin Count 240
Peak Reflow Temperature (Cel) 220

Compare EP20K100QI240-3 with alternatives