EP20K100QI240-3 vs EP20K100QC240-1X feature comparison

EP20K100QI240-3 Altera Corporation

Buy Now Datasheet

EP20K100QC240-1X Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description FQFP, QFP240,1.3SQ,20 FQFP,
Pin Count 240 240
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e3
Length 32 mm 32 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 189 189
Number of Inputs 183
Number of Logic Cells 4160
Number of Outputs 183
Number of Terminals 240 240
Organization 4 DEDICATED INPUTS, 189 I/O 4 DEDICATED INPUTS, 189 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 2 3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Propagation Delay 2.5 ns
Temperature Grade OTHER

Compare EP20K100QI240-3 with alternatives