EP20K100FC324-1V
vs
EP20K100QC240-1N
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
INTEL CORP
|
Part Package Code |
BGA
|
|
Package Description |
BGA,
|
FQFP,
|
Pin Count |
324
|
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max |
100 MHz
|
|
JESD-30 Code |
S-PBGA-B324
|
S-PQFP-G240
|
JESD-609 Code |
e1
|
e3
|
Length |
19 mm
|
32 mm
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
252
|
189
|
Number of Terminals |
324
|
240
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 252 I/O
|
4 DEDICATED INPUTS, 189 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
2.5 ns
|
2.5 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
4.1 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
MATTE TIN
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
19 mm
|
32 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8542.39.00.01
|
Moisture Sensitivity Level |
|
3
|
|
|
|
Compare EP20K100QC240-1N with alternatives