EP20K100QC240-1N
vs
EP20K100FI324-2
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
FQFP,
|
BGA, BGA324(UNSPEC)
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G240
|
S-PBGA-B324
|
JESD-609 Code |
e3
|
e0
|
Length |
32 mm
|
19 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
189
|
246
|
Number of Terminals |
240
|
324
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 189 I/O
|
4 DEDICATED INPUTS, 246 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
GRID ARRAY
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
2.5 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
2.1 mm
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
32 mm
|
19 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A991.D
|
Number of Inputs |
|
246
|
Number of Logic Cells |
|
4160
|
Number of Outputs |
|
246
|
Package Equivalence Code |
|
BGA324(UNSPEC)
|
|
|
|
Compare EP20K100QC240-1N with alternatives