EP1SGX40GF1020I6N vs EP1SGX40DF1020I7N feature comparison

EP1SGX40GF1020I6N Altera Corporation

Buy Now Datasheet

EP1SGX40DF1020I7N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 BGA, BGA1020,32X32,40
Pin Count 1020 1020
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e1 e1
Length 33 mm 33 mm
Moisture Sensitivity Level 3 3
Number of CLBs 4697
Number of Inputs 624 624
Number of Logic Cells 41250 41250
Number of Outputs 624 624
Number of Terminals 1020 1020
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -65 °C -65 °C
Organization 4697 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40 BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN SILVER COPPER Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Width 33 mm 33 mm
Base Number Matches 1 1
Category CO2 Kg 12.2
Compliance Temperature Grade Military: -65C to +135C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 15(a)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01

Compare EP1SGX40GF1020I6N with alternatives

Compare EP1SGX40DF1020I7N with alternatives