EP1SGX40DF1020I7N vs EP1SGX40GF1020I7ES feature comparison

EP1SGX40DF1020I7N Altera Corporation

Buy Now Datasheet

EP1SGX40GF1020I7ES Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA1020,32X32,40 33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count 1020 1020
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e1 e0
Length 33 mm 33 mm
Moisture Sensitivity Level 3
Number of Inputs 624
Number of Logic Cells 41250
Number of Outputs 624
Number of Terminals 1020 1020
Operating Temperature-Max 135 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 33 mm 33 mm
Base Number Matches 2 2

Compare EP1SGX40DF1020I7N with alternatives

Compare EP1SGX40GF1020I7ES with alternatives