EP1S60F1020C6ES vs EP1S60F1020C7 feature comparison

EP1S60F1020C6ES Altera Corporation

Buy Now Datasheet

EP1S60F1020C7 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count 1020 1020
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Length 33 mm
Moisture Sensitivity Level 3
Number of CLBs 6570
Number of Inputs 1018
Number of Logic Cells 57120
Number of Outputs 1018
Organization 6570 CLBS
Package Equivalence Code BGA1020,31X31,50
Peak Reflow Temperature (Cel) 220
Seated Height-Max 3.5 mm
Terminal Pitch 1 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 33 mm

Compare EP1S60F1020C6ES with alternatives

Compare EP1S60F1020C7 with alternatives