EP1S60F1020C6ES
vs
EP1S60F1020I6
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
33 X 33 MM, 1 MM PITCH, FBGA-1020
33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count
1020
1020
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e0
e0
Number of Terminals
1020
1020
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
2
2
Moisture Sensitivity Level
3
Number of Inputs
1018
Number of Logic Cells
57120
Number of Outputs
1018
Package Equivalence Code
BGA1020,31X31,50
Peak Reflow Temperature (Cel)
220
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
20
Compare EP1S60F1020C6ES with alternatives
Compare EP1S60F1020I6 with alternatives