EP1S25F672I6ES
vs
EP1S25F672I7ES
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
35 X 35 MM, 1.27 MM PITCH, BGA-672
|
BGA,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B672
|
S-PBGA-B672
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
|
Number of CLBs |
2566
|
|
Number of Inputs |
473
|
473
|
Number of Logic Cells |
25660
|
|
Number of Outputs |
473
|
473
|
Number of Terminals |
672
|
672
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2566 CLBS
|
2566 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA672,26X26,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
27 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare EP1S25F672I6ES with alternatives
Compare EP1S25F672I7ES with alternatives