EP1S25F1020C7 vs EP1S25F1020I7ES feature comparison

EP1S25F1020C7 Intel Corporation

Buy Now Datasheet

EP1S25F1020I7ES Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Length 33 mm
Moisture Sensitivity Level 3
Number of CLBs 2852
Number of Inputs 706
Number of Logic Cells 25660
Number of Outputs 706
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 2566 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,31X31,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm
Base Number Matches 3 1
Pbfree Code No
Part Package Code BGA
Pin Count 1020

Compare EP1S25F1020C7 with alternatives

Compare EP1S25F1020I7ES with alternatives