EP1S25F1020I7ES vs EP1S25F1020C7ES feature comparison

EP1S25F1020I7ES Intel Corporation

Buy Now Datasheet

EP1S25F1020C7ES Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Industrial: -40C to +100C Commercial Extended: +0C to +85C
Candidate List Date 2015-06-15 2015-12-17
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V3.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e0
Length 33 mm
Number of CLBs 2566
Number of Inputs 706
Number of Logic Cells 25660
Number of Outputs 706
Number of Terminals 1020 1020
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2566 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,31X31,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 1020
Temperature Grade OTHER

Compare EP1S25F1020I7ES with alternatives

Compare EP1S25F1020C7ES with alternatives