EP1C12Q240C8N vs EP1C12Q240I8ES feature comparison

EP1C12Q240C8N Intel Corporation

Buy Now Datasheet

EP1C12Q240I8ES Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description QFP-240 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, LEAD FREE, QFP-240
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Clock Frequency-Max 275 MHz 275 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e3 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1206 12060
Number of Inputs 173
Number of Logic Cells 12060
Number of Outputs 173
Number of Terminals 240 240
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1206 CLBS 12060 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 32 mm 32 mm
Base Number Matches 1 1

Compare EP1C12Q240C8N with alternatives

Compare EP1C12Q240I8ES with alternatives