EP1C12Q240C8N vs EP1C12Q240C6 feature comparison

EP1C12Q240C8N Altera Corporation

Buy Now Datasheet

EP1C12Q240C6 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description QFP-240 34.60 X 34.60 MM, 0.50 PITCH, PLASTIC, QFP-240
Pin Count 240 240
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 275 MHz 405 MHz
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e3 e0
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1206 1206
Number of Inputs 173 173
Number of Logic Cells 12060 12060
Number of Outputs 173 173
Number of Terminals 240 240
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 1206 CLBS 1206 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 32 mm 32 mm
Base Number Matches 2 2

Compare EP1C12Q240C8N with alternatives

Compare EP1C12Q240C6 with alternatives