EP1C12F324C8 vs EP1C12F324C6ES feature comparison

EP1C12F324C8 Altera Corporation

Buy Now Datasheet

EP1C12F324C6ES Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description FBGA-324 BGA,
Pin Count 324
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 275 MHz 405 MHz
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e0
Length 19 mm 19 mm
Moisture Sensitivity Level 3
Number of CLBs 1206 12060
Number of Inputs 249
Number of Logic Cells 12060
Number of Outputs 249
Number of Terminals 324 324
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 1206 CLBS 12060 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 19 mm 19 mm
Base Number Matches 2 2

Compare EP1C12F324C8 with alternatives

Compare EP1C12F324C6ES with alternatives