EP1800GM
vs
EP1800GC-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Package Description |
PGA, PGA68,11X11
|
WPGA, PGA68,11X11
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
NO
|
48 MACROCELLS
|
In-System Programmable |
NO
|
NO
|
JESD-30 Code |
S-XPGA-P68
|
S-CPGA-P68
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
NO
|
NO
|
Number of Macro Cells |
48
|
48
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
WPGA
|
Package Equivalence Code |
PGA68,11X11
|
PGA68,11X11
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, WINDOW
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
UV PLD
|
UV PLD
|
Propagation Delay |
90 ns
|
90 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Base Number Matches |
5
|
1
|
Part Package Code |
|
PGA
|
Pin Count |
|
68
|
Clock Frequency-Max |
|
25 MHz
|
Length |
|
27.94 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Dedicated Inputs |
|
12
|
Number of I/O Lines |
|
48
|
Organization |
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function |
|
MACROCELL
|
Seated Height-Max |
|
5.0038 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Width |
|
27.94 mm
|
|
|
|
Compare EP1800GM with alternatives
Compare EP1800GC-1 with alternatives