EP1800GC-1 vs A5C180-90 feature comparison

EP1800GC-1 Altera Corporation

Buy Now Datasheet

A5C180-90 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code PGA
Package Description WPGA, PGA68,11X11 PGA, PGA68,11X11
Pin Count 68
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 48 MACROCELLS NO
Clock Frequency-Max 25 MHz
In-System Programmable NO NO
JESD-30 Code S-CPGA-P68 S-XPGA-P68
JESD-609 Code e0 e0
JTAG BST NO NO
Length 27.94 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 12
Number of I/O Lines 48
Number of Macro Cells 48 48
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 48 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code WPGA PGA
Package Equivalence Code PGA68,11X11 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, WINDOW GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD UV PLD
Propagation Delay 90 ns 90 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.0038 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm
Base Number Matches 1 1

Compare EP1800GC-1 with alternatives

Compare A5C180-90 with alternatives