EP1800GC-2
vs
EP1800GC-1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
PGA
PGA
Package Description
WPGA, PGA68,11X11
WPGA, PGA68,11X11
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
48 MACROCELLS
48 MACROCELLS
Clock Frequency-Max
20.8 MHz
25 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
27.94 mm
27.94 mm
Moisture Sensitivity Level
1
1
Number of Dedicated Inputs
12
12
Number of I/O Lines
48
48
Number of Macro Cells
48
48
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 48 I/O
12 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
WPGA
WPGA
Package Equivalence Code
PGA68,11X11
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, WINDOW
GRID ARRAY, WINDOW
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
70 ns
90 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.0038 mm
5.0038 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
1
1
Compare EP1800GC-2 with alternatives
Compare EP1800GC-1 with alternatives