EP1800GC
vs
EP1800GC-1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Package Description
PGA, PGA68,11X11
WPGA, PGA68,11X11
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
48 MACROCELLS
In-System Programmable
NO
NO
JESD-30 Code
S-XPGA-P68
S-CPGA-P68
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Moisture Sensitivity Level
1
1
Number of Macro Cells
48
48
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
WPGA
Package Equivalence Code
PGA68,11X11
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, WINDOW
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
90 ns
90 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Base Number Matches
4
1
Part Package Code
PGA
Pin Count
68
Clock Frequency-Max
25 MHz
Length
27.94 mm
Number of Dedicated Inputs
12
Number of I/O Lines
48
Organization
12 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
Seated Height-Max
5.0038 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Width
27.94 mm
Compare EP1800GC with alternatives
Compare EP1800GC-1 with alternatives