EP1345HSETTS-24.000M-G2TR vs EP1345TS-24.000M-CL125 feature comparison

EP1345HSETTS-24.000M-G2TR Ecliptek Corporation

Buy Now Datasheet

EP1345TS-24.000M-CL125 Ecliptek Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ECLIPTEK CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 8
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCMOS HCMOS
Output Load 30 pF 30 pF
Physical Dimension 13.2mm x 13.2mm x 5.6mm 20.8mm x 13.2mm x 5.08mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Manufacturer Series EP13

Compare EP1345HSETTS-24.000M-G2TR with alternatives

Compare EP1345TS-24.000M-CL125 with alternatives