Part Details for EP1345HSETTS-24.000M-G2TR by Ecliptek Corporation
Overview of EP1345HSETTS-24.000M-G2TR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC3897HUHG-2#TRPBF | Analog Devices | PP# Sync Boost Cntr w/ In/ Out | |
LTC1562CG-2#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x |
Part Details for EP1345HSETTS-24.000M-G2TR
EP1345HSETTS-24.000M-G2TR CAD Models
EP1345HSETTS-24.000M-G2TR Part Data Attributes
|
EP1345HSETTS-24.000M-G2TR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1345HSETTS-24.000M-G2TR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 30 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EP1345HSETTS-24.000M-G2TR
This table gives cross-reference parts and alternative options found for EP1345HSETTS-24.000M-G2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1345HSETTS-24.000M-G2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1345HSETPD-24.000M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345HSETPD-24.000M-G2TR |
EP1345TS-24.000M-CL125 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345TS-24.000M-CL125 |
EP1345PD-24.000M-G | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345PD-24.000M-G |
EP1345HSETPD-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345HSETPD-24.000M-G2 |
EP1345PD-24.000M-CL125 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345PD-24.000M-CL125 |
EP1345ETPD-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345ETPD-24.000M |
EP1345HSTS-24.000M | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345HSTS-24.000M |
EP1345HSTS-24.000M-GTR | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345HSTS-24.000M-GTR |
EP1345HSETTS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345HSETTS-24.000M-G2 |
EP1345HSTS-24.000M-G2 | CRYSTAL OSCILLATOR, CLOCK, 24 MHz, HCMOS OUTPUT, ROHS COMPLIANT, GULLWING, DIP-8/4 | Ecliptek Corporation | EP1345HSETTS-24.000M-G2TR vs EP1345HSTS-24.000M-G2 |