EP11SD1V3RE
vs
38BT-4-H-2-S
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
GRAYHILL INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.31
|
|
Actuator Type |
PLUNGER
|
PLUNGER
|
Contact (AC) Max Rating R Load |
1A@120VAC
|
1A@120VAC
|
Contact Current(AC)-Max |
1 A
|
1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
1A@28VDC
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Electrical Life |
60000 Cycle(s)
|
80000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Actuator Angle |
|
|
Actuator Length |
|
0.215 inch
|
Actuator Material |
|
THERMOPLASTIC
|
Additional Feature |
|
O-RING SEAL
|
Body Breadth |
|
8.13 mm
|
Body Height |
|
5.08 mm
|
Body Length or Diameter |
|
9.27 mm
|
Bushing Length |
|
0.162 inch
|
Bushing Type |
|
UNTHREADED
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.02 mΩ
|
Contact Timing |
|
MAKE-BEFORE-BREAK
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
BRASS
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
THERMOPLASTIC
|
Manufacturer Series |
|
38BT
|
PCB Hole Count |
|
4
|
Solderability |
|
MIL-STD
|
Terminal Length |
|
0.13 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare EP11SD1V3RE with alternatives
Compare 38BT-4-H-2-S with alternatives