38BT-4-H-2-S
vs
GP11MABE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
GRAYHILL INC
ITT CANNON
Reach Compliance Code
compliant
unknown
Actuator Angle
Actuator Length
0.215 inch
Actuator Material
THERMOPLASTIC
Actuator Type
PLUNGER
Additional Feature
O-RING SEAL
Body Breadth
8.13 mm
6.6 mm
Body Height
5.08 mm
5.46 mm
Body Length or Diameter
9.27 mm
7.01 mm
Bushing Length
0.162 inch
Bushing Type
UNTHREADED
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
1A@120VAC
0.02A@20VAC
Contact Current(AC)-Max
1 A
0.02 A
Contact Current(DC)-Max
1 A
0.02 A
Contact (DC) Max Rating R Load
1A@28VDC
0.02A@20VDC
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
80000 Cycle(s)
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
BRASS
Insulation Resistance
1000000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
e4
Manufacturer Series
38BT
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
4
Solderability
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Finish
SILVER
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.50.90.31
Illumination
NON-ILLUMINATED
Packing Method
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
Compare 38BT-4-H-2-S with alternatives
Compare GP11MABE with alternatives