EP11SD1CRE
vs
1-1437573-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ITT CANNON
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Type
PLUNGER
LONG
Body Breadth
5.08 mm
8.13 mm
Body Height
8.89 mm
4.95 mm
Body Length or Diameter
8.13 mm
9.19 mm
Contact (AC) Max Rating R Load
1A@120VAC
0.02A@20VAC
Contact Current(AC)-Max
1 A
0.4 A
Contact Current(DC)-Max
1 A
0.4 A
Contact (DC) Max Rating R Load
1A@28VDC
0.02A@20VDC
Contact Voltage(AC)-Max
120 V
20 V
Contact Voltage(DC)-Max
28 V
20 V
Electrical Life
60000 Cycle(s)
80000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
Actuator Length
0.2 inch
Actuator Material
NYLON
Actuator Travel
0.889 mm
Body Color
BLACK
Bushing Diameter
0.18 inch
Bushing Length
0.156 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VAC V
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYETHYLENE
Insulation Resistance
1000000000 Ω
Number of Independent Keys
1
PCB Hole Count
5
Packing Method
BULK
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Compare EP11SD1CRE with alternatives
Compare 1-1437573-5 with alternatives