1-1437573-5 vs EP11SD1AV3SE feature comparison

1-1437573-5 TE Connectivity

Buy Now Datasheet

EP11SD1AV3SE ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Actuator Color BLACK
Actuator Length 0.2 inch
Actuator Material NYLON
Actuator Travel 0.889 mm
Actuator Type LONG PLUNGER
Body Breadth 8.13 mm 6.22 mm
Body Color BLACK
Body Height 4.95 mm 8.13 mm
Body Length or Diameter 9.19 mm 9.26 mm
Bushing Diameter 0.18 inch
Bushing Length 0.156 inch
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.4 A 1 A
Contact Current(DC)-Max 0.4 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 80000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material POLYETHYLENE
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Mounting Feature PANEL MOUNT THROUGH HOLE-RIGHT ANGLE
Number of Independent Keys 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 5
Packing Method BULK
Sealing EPOXY EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.50.90.31
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1-1437573-5 with alternatives

Compare EP11SD1AV3SE with alternatives