EP11SD1CRE
vs
TP33W003040
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Type |
PLUNGER
|
STANDARD PLUNGER
|
Body Breadth |
5.08 mm
|
8.1 mm
|
Body Height |
8.89 mm
|
5.55 mm
|
Body Length or Diameter |
8.13 mm
|
8.58 mm
|
Contact (AC) Max Rating R Load |
1A@120VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
1 A
|
0.02 A
|
Contact Current(DC)-Max |
1 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
120 V
|
20 V
|
Contact Voltage(DC)-Max |
28 V
|
20 V
|
Electrical Life |
60000 Cycle(s)
|
60000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Packing Method |
|
BULK
|
|
|
|
Compare EP11SD1CRE with alternatives
Compare TP33W003040 with alternatives