EP11SD1AV3PE
vs
KM1101RR02BE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Type |
PLUNGER
|
PLUNGER
|
Body Breadth |
6.22 mm
|
|
Body Height |
8.13 mm
|
11.56 mm
|
Body Length or Diameter |
9.26 mm
|
9.86 mm
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.02 A
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
60000 Cycle(s)
|
10000 Cycle(s)
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
JESD-609 Code |
e3
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
MINIATURE SWITCH
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Actuator Color |
|
NATURAL
|
Actuator Length |
|
0.3 inch
|
Actuator Material |
|
NYLON
|
Actuator Travel |
|
3.048 mm
|
Additional Feature |
|
PANEL MOUNTABLE
|
Bushing Length |
|
0.225 inch
|
Bushing Type |
|
1/4-40
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Material |
|
COPPER
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
NYLON
|
Insulation Resistance |
|
10000000000 Ω
|
PCB Hole Count |
|
2
|
Terminal Length |
|
0.16 inch
|
Terminal Material |
|
COPPER
|
|
|
|
Compare EP11SD1AV3PE with alternatives
Compare KM1101RR02BE with alternatives