EP11SD1AQE
vs
1825096-6
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ITT CANNON
|
TYCO ELECTRONICS ALCOSWITCH
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Length |
0.215 inch
|
|
Actuator Material |
THERMO POLYESTER
|
|
Actuator Type |
PLUNGER
|
ROUND/EXTENDED TYPE
|
Body Breadth |
6.3246 mm
|
8.13 mm
|
Body Height |
19.6088 mm
|
5.74 mm
|
Body Length or Diameter |
8.128 mm
|
8.33 mm
|
Bushing Diameter |
0.18 inch
|
|
Bushing Length |
0.177 inch
|
|
Bushing Type |
UNTHREADED
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
1A@120VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
1 A
|
0.02 A
|
Contact Current(DC)-Max |
1 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
0.02A@20VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.02 mΩ
|
|
Contact Voltage(AC)-Max |
120 V
|
20 V
|
Contact Voltage(DC)-Max |
28 V
|
20 V
|
Dielectric Withstand Volts |
1000VAC V
|
|
Electrical Life |
60000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
GLASS FILLED NYLON
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED NYLON
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
4
|
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
MINIATURE SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Silver (Ag)
|
Gold (Au)
|
Terminal Length |
0.155 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
TE Connectivity
|
Operating Force-Max |
|
3.92 N
|
Packing Method |
|
BULK
|
|
|
|
Compare EP11SD1AQE with alternatives
Compare 1825096-6 with alternatives