1825096-6
vs
EP11S2D1SAPE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
TE Connectivity
Actuator Type
ROUND/EXTENDED TYPE
PLUNGER
Body Breadth
8.13 mm
Body Height
5.74 mm
Body Length or Diameter
8.33 mm
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
100000 Cycle(s)
60000 Cycle(s)
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
SURFACE MOUNT-RIGHT ANGLE
Operating Force-Max
3.92 N
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Finish
Gold (Au)
Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Compare 1825096-6 with alternatives
Compare EP11S2D1SAPE with alternatives