EP11S2D1AV3BE vs EP11FPD1V31SE feature comparison

EP11S2D1AV3BE C&K

Buy Now Datasheet

EP11FPD1V31SE ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer C & K COMPONENTS INC ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type PLUNGER FLUSH PLUNGER
Body Breadth 6.22 mm
Body Height 8.13 mm
Body Length or Diameter 9.26 mm
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4 e3
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare EP11S2D1AV3BE with alternatives

Compare EP11FPD1V31SE with alternatives