EP11S2D1AV3BE vs 5-1437572-2 feature comparison

EP11S2D1AV3BE C&K

Buy Now Datasheet

5-1437572-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type PLUNGER ROUND/EXTENDED TYPE
Body Breadth 6.22 mm
Body Height 8.13 mm
Body Length or Diameter 9.26 mm
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.02 A 0.4 A
Contact Current(DC)-Max 0.02 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Samacsys Manufacturer TE Connectivity
Actuator Color RED
Actuator Length 0.158 inch
Actuator Material POLYAMIDE
Bushing Diameter 0.25 inch
Center Contact Plating GOLD OVER NICKEL
End Contact Material COPPER ALLOY
Housing Material POLYESTER
Number of Independent Keys 1
Operating Force-Max 3.92 N
Packing Method BULK

Compare EP11S2D1AV3BE with alternatives

Compare 5-1437572-2 with alternatives