EP11S1D1SAPE
vs
38BT-0-V-1-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Factory Lead Time
12 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.11 inch
Actuator Type
PLUNGER
PLUNGER
Additional Feature
ROHS COMPLIANT, TAPE/REEL PKG.
O-RING SEAL
Body Breadth
5.08 mm
5.08 mm
Body Height
9.652 mm
8.89 mm
Body Length or Diameter
8.128 mm
8.13 mm
Bushing Length
0.177 inch
0.177 inch
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
SILVER
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact (AC) Max Rating R Load
0.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
.02A@20VDC
Contact Resistance
0.02 mΩ
0.02 mΩ
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
60000 Cycle(s)
80000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
SILVER
Housing Material
GLASS FILLED NYLON
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
THERMOPLASTIC
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
TAPE AND REEL
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
MIL-STD
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Actuator Angle
Actuator Material
THERMOPLASTIC
Bushing Diameter
0.18 inch
Bushing Type
UNTHREADED
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Function
OFF-(ON)
Manufacturer Series
38BT
PCB Hole Count
2
Terminal Length
0.13 inch
Compare EP11S1D1SAPE with alternatives
Compare 38BT-0-V-1-S with alternatives