38BT-0-V-1-S vs EP11FPD1V3QE feature comparison

38BT-0-V-1-S Grayhill Inc

Buy Now Datasheet

EP11FPD1V3QE C&K

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GRAYHILL INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
Actuator Angle
Actuator Length
Actuator Material THERMOPLASTIC
Actuator Type PLUNGER FLUSH PLUNGER
Additional Feature O-RING SEAL
Body Breadth 5.08 mm
Body Height 8.89 mm
Body Length or Diameter 8.13 mm
Bushing Diameter 0.18 inch
Bushing Length 0.177 inch
Bushing Type UNTHREADED
Center Contact Plating SILVER
Contact (AC) Max Rating R Load .02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC
Contact (DC) Max Rating R Load .02A@20VDC 1A@28VDC
Contact Function OFF-(ON)
Contact Resistance 0.02 mΩ
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 80000 Cycle(s) 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Insulation Resistance 1000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e0 e4
Manufacturer Series 38BT
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 2
Solderability MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type PUSHBUTTON SWITCH MINIATURE SWITCH
Terminal Finish Tin/Lead (Sn/Pb) Silver (Ag)
Terminal Length 0.13 inch
Terminal Material COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.50.90.31
Factory Lead Time 13 Weeks
Illumination NON-ILLUMINATED
Sealing EPOXY TERMINAL SEALED

Compare 38BT-0-V-1-S with alternatives

Compare EP11FPD1V3QE with alternatives