EP11FPD1APE
vs
TPB11CGRA2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ITT CANNON
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Type
FLUSH PLUNGER
ROUND TYPE
Contact (AC) Max Rating R Load
0.02A@20VAC
.02A@20VAC
Contact Current(AC)-Max
0.02 A
0.02 A
Contact Current(DC)-Max
0.02 A
0.02 A
Contact (DC) Max Rating R Load
0.02A@20VDC
.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
60000 Cycle(s)
100000 Cycle(s)
Illumination
NON-ILLUMINATED
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN LEAD
Termination Type
SOLDER
SOLDER
Base Number Matches
1
3
Factory Lead Time
28 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
8.13 mm
Body Height
5.23 mm
Body Length or Diameter
8.64 mm
Manufacturer Series
TPB
Operating Force-Max
3.92 N
Compare EP11FPD1APE with alternatives
Compare TPB11CGRA2 with alternatives