EP11FPD1APE vs EP11FPD1AQE feature comparison

EP11FPD1APE ITT Interconnect Solutions

Buy Now Datasheet

EP11FPD1AQE C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Actuator Type FLUSH PLUNGER FLUSH PLUNGER
Contact (AC) Max Rating R Load 0.02A@20VAC 1A@120VAC
Contact Current(AC)-Max 0.02 A 1 A
Contact Current(DC)-Max 0.02 A 1 A
Contact (DC) Max Rating R Load 0.02A@20VDC 1A@28VDC
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
Illumination NON-ILLUMINATED NON-ILLUMINATED
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-RIGHT ANGLE THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type MINIATURE SWITCH MINIATURE SWITCH
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 2 2
Pbfree Code Yes
Factory Lead Time 13 Weeks

Compare EP11FPD1APE with alternatives

Compare EP11FPD1AQE with alternatives