EP1145ETTSC-50.000MHZ-CLXXX Ecliptek CorporationBuy Now Datasheet |
GXO-7551/BP50.0MHZ Golledge Electronics LtdBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Obsolete | Obsolete |
Ihs Manufacturer | ECLIPTEK CORP | GOLLEDGE ELECTRONICS LTD |
Reach Compliance Code | compliant | compliant |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION |
Fall Time-Max | 4 ns | 10 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 50% | 50% |
JESD-609 Code | e3 | e4 |
Manufacturer Series | EP11 | |
Mounting Feature | THROUGH HOLE MOUNT | SURFACE MOUNT |
Operating Frequency-Nom | 50 MHz | 50 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -10 °C |
Oscillator Type | HCMOS | HCMOS |
Output Load | 50 pF | 15 pF |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | 7.2mm x 5.2mm x 1.4mm |
Rise Time-Max | 4 ns | 10 ns |
Supply Voltage-Max | 5.5 V | 5.5 V |
Supply Voltage-Min | 4.5 V | 4.5 V |
Supply Voltage-Nom | 5 V | 5 V |
Surface Mount | NO | YES |
Symmetry-Max | 60/40 % | 60/40 % |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | Gold (Au) |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |