EP1100ETPDL-40.000MHZ-G
vs
CPPDT5Z-B6-40.0000/01.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ECLIPTEK CORP
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL
Fall Time-Max
4 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e3
e4
Manufacturer Series
EP11
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Oscillator Type
TTL
TTL
Output Load
10 TTL
15 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
4 ns
4 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au)
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Number of Terminals
4
Compare EP1100ETPDL-40.000MHZ-G with alternatives
Compare CPPDT5Z-B6-40.0000/01.0000 with alternatives