CPPDT5Z-B6-40.0000/01.0000 vs CPPDT7-A5B6-40.0000/66.0000 feature comparison

CPPDT5Z-B6-40.0000/01.0000 Cardinal Components

Buy Now Datasheet

CPPDT7-A5B6-40.0000/66.0000 Cardinal Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CARDINAL COMPONENTS INC CARDINAL COMPONENTS INC
Package Description ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature SYMMETRY MAX 55/45 IS ALSO AVILABLE; TAPE AND REEL SYMMETRY MAX 55/45 IS ALSO AVILABLE; BULK
Fall Time-Max 4 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL TTL
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 1.2mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 4 ns 4 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare CPPDT5Z-B6-40.0000/01.0000 with alternatives

Compare CPPDT7-A5B6-40.0000/66.0000 with alternatives