ENC330D-14B vs V33ZS5 feature comparison

ENC330D-14B Fuji Electric Co Ltd

Buy Now Datasheet

V33ZS5 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer COLLMER SEMICONDUCTOR INC HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 6 J 6 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Style Radial
Rated Power Dissipation (P) 0.6 W
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare ENC330D-14B with alternatives