ENC330D-14B vs VE17M00200K feature comparison

ENC330D-14B Fuji Electric Co Ltd

Buy Now Datasheet

VE17M00200K Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC AVX CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 20 V 20 V
Energy Absorbing Capacity-Max 6 J 5.7 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 26 V 26 V
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 85 °C
Rated Power Dissipation (P) 0.1 W
Terminal Finish MATTE TIN

Compare ENC330D-14B with alternatives

Compare VE17M00200K with alternatives